Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB1J0026SN1
Order Code2483728
Product RangeBMB-S Series
Also Known As5-1624116-7, BMB-S 0603 26R N1
Technical Datasheet
807 In Stock
Need more?
807 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.845 (CNY0.9548) |
| 500+ | CNY0.683 (CNY0.7718) |
| 1000+ | CNY0.565 (CNY0.6384) |
| 2000+ | CNY0.498 (CNY0.5627) |
| 4000+ | CNY0.441 (CNY0.4983) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY11.80 (CNY13.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB1J0026SN1
Order Code2483728
Product RangeBMB-S Series
Also Known As5-1624116-7, BMB-S 0603 26R N1
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance26ohm
DC Current Rating6A
Product RangeBMB-S Series
DC Resistance Max0.015ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
6A
DC Resistance Max
0.015ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
26ohm
Product Range
BMB-S Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009