You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TESTO 925

Thermometer, -50°C to +1000°C, 182 mm, 64 mm, 40 mm

TESTO 925
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
925
Order Code:
1083020
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
925   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for 925

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-50°C to +1000°C

:
182mm

:
64mm

:
40mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Testo 925 is a 1-channel temperature measuring instrument which is particularly suitable for applications in the HVAC field. The instrument is optimum for the connection of fast and reliable thermocouple probes. Using measurement data transfer by radio, the measurement value of a further temperature probe (not supplied) can be additionally displayed wirelessly.
  • 1-channel temperature measuring instrument
  • Continuous display of min./max. values
  • Audible alarm (adjustable limit values)
  • Hold button for freezing measurement values
  • Large, backlit display
  • Supplied with calibration protocol and 9V, PP3 battery

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices

Contents

Testo 925 temperature measuring instrument, including batteries and calibration protocol (requires a probe for commissioning, not included)

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

CNY841.20 ( ex VAT  ) CNY950.556 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY841.20 CNY950.556
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --