Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4071BM.
Order Code1122551
Product RangeCD4000 LOGIC Series
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4071BM.
Order Code1122551
Product RangeCD4000 LOGIC Series
No. of Inputs8Inputs
No. of Pins14Pins
Logic Case StyleSOIC
Product RangeCD4000 LOGIC Series
Logic IC FamilyCD4000
Supply Voltage Min3V
Supply Voltage Max18V
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
8Inputs
Logic Case Style
SOIC
Logic IC Family
CD4000
Supply Voltage Max
18V
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
No. of Pins
14Pins
Product Range
CD4000 LOGIC Series
Supply Voltage Min
3V
Output Current
6.8mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357