You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS DRV425RTJT

Current Sensor, 7 mA, 47 kHz, WQFN, 20 Pins, 3 V, 5.5 V

TEXAS INSTRUMENTS DRV425RTJT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV425RTJT
Order Code:
3008974RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The DRV425RTJT is an Integrated Fluxgate Sensor (IFG) with an internal compensation coil, designed for single-axis magnetic field-sensing applications and enables electrically isolated, high-sensitivity and precise DC- and AC-field measurements. The low offset, offset drift and noise of the sensor, combined with the precise gain, low gain drift and very low nonlinearity provided by the internal compensation coil, result in unrivalled magnetic field measurement precision. The output of the DRV425 is an analogue signal proportional to the sensed magnetic field. The DRV425 offers a complete set of features, including an internal difference amplifier, on-chip precision reference and diagnostic functions.
  • High-precision, integrated fluxgate sensor
  • ±8µT (Maximum) Offset
  • ±5nT/°C (Typical) Offset drift
  • 0.04% (Typical) Gain error
  • ±7ppm/°C (typical) Gain drift
  • ±0.1% Linearity
  • 1.5nT/√Hz (Typical) Noise
  • ±2mT (maximum) Sensor range
  • Range and gain adjustable with external resistor
  • 2% (maximum) Accuracy
  • 50ppm/°C (maximum) Drift
  • VDD/2 Selectable ratiometric mode

Applications

Sensing & Instrumentation, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7mA

:
47kHz

:
3V

:
5.5V

:
-40°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :3008974 Check stock

Available for back order

More stock available to supplier lead times which is approximately 1/26/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

CNY48.92 ( ex VAT  ) CNY55.2796 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ CNY48.92 CNY55.2796
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ CNY45.55 CNY51.4715
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ CNY42.17 CNY47.6521
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ CNY38.80 CNY43.844
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ CNY37.54 CNY42.4202
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ CNY36.80 CNY41.584
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
10 (Cut Tape 3008974) x 48.92 = CNY489.20
10 (Cut Tape 3008974) x 55.2796 = CNY552.796
Total Price: CNY489.20 ( ex VAT  )
Total Price: CNY552.80 ( inc VAT )
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 3008974RL) x 48.92 = CNY489.20
10 (Re-reel 3008974RL) x 55.2796 = CNY552.796
Total Price: CNY489.20 ( ex VAT  )
Total Price: CNY552.80 ( inc VAT )
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3008974
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.