Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.030 (CNY27.1539) |
10+ | CNY21.360 (CNY24.1368) |
25+ | CNY20.520 (CNY23.1876) |
50+ | CNY19.470 (CNY22.0011) |
100+ | CNY18.640 (CNY21.0632) |
250+ | CNY17.730 (CNY20.0349) |
500+ | CNY17.080 (CNY19.3004) |
1000+ | CNY16.690 (CNY18.8597) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.03 (CNY27.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2663MX/NOPB
Order Code3008264
Technical Datasheet
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max200mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5V
Adjustable Output Voltage Max11V
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
SOIC
Output Current Max
200mA
Adjustable Output Voltage Min
-5V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
11V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122