Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.590 (CNY10.8367) |
10+ | CNY8.390 (CNY9.4807) |
50+ | CNY6.950 (CNY7.8535) |
100+ | CNY6.240 (CNY7.0512) |
250+ | CNY5.760 (CNY6.5088) |
500+ | CNY5.370 (CNY6.0681) |
1000+ | CNY5.080 (CNY5.7404) |
2500+ | CNY4.890 (CNY5.5257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.59 (CNY10.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AC04N
Order Code3120258
Logic FunctionInverter
No. of Inputs6Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range-
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SN74AC04N is a Hex Inverter contains six independent inverters. The device perform the Boolean function Y = A\. The device operates at a voltage range of 2 to 6V and features inputs accept voltages to 6V.
- Maximum tpd of 7ns at 5V
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74AC
Supply Voltage Max
6V
Operating Temperature Min
-40°C
No. of Inputs
6Inputs
Logic Case Style
DIP
Product Range
-
Supply Voltage Min
2V
Output Current
24mA
Operating Temperature Max
85°C
Alternatives for SN74AC04N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667