Print Page
Image is for illustrative purposes only. Please refer to product description.
5,644 In Stock
2,000 more incoming. You can reserve stock now
5644 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.680 (CNY39.1884) |
| 10+ | CNY34.080 (CNY38.5104) |
| 100+ | CNY33.490 (CNY37.8437) |
| 250+ | CNY32.070 (CNY36.2391) |
| 500+ | CNY31.430 (CNY35.5159) |
| 1000+ | CNY22.480 (CNY25.4024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.68 (CNY39.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYHT25M
Order Code1425280
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourGreen
Cable Tie Length185.67mm
Cable Tie Width4.7mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
185.67mm
Minimum Loop Tensile Strength
50lb
Cable Tie Colour
Green
Cable Tie Width
4.7mm
Cable Tie Type
Standard
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001245