Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC9282B07D1R-G
Order Code3535823
Product RangeXC9282 Series
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.700 (CNY6.441) |
10+ | CNY5.030 (CNY5.6839) |
100+ | CNY4.260 (CNY4.8138) |
500+ | CNY3.700 (CNY4.181) |
1000+ | CNY3.290 (CNY3.7177) |
2500+ | CNY2.940 (CNY3.3222) |
5000+ | CNY2.910 (CNY3.2883) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.70 (CNY6.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9282B07D1R-G
Order Code3535823
Product RangeXC9282 Series
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current600mA
Max Output Current600mA
IC Case / PackageLGA-B01
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom700mV
Output Voltage - Nom700mV
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ4MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXC9282 Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseLGA-B01
Automotive Qualification Standard-
Switching Frequency4MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
600mA
No. of Pins
6Pins
Output Voltage Nom
700mV
Output Voltage Min
-
Switching Frequency Typ
4MHz
Operating Temperature Min
-40°C
Product Range
XC9282 Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
LGA-B01
Switching Frequency
4MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
600mA
IC Case / Package
LGA-B01
IC Mounting
Surface Mount
Output Voltage - Nom
700mV
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001