Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC4W66FU(TE12L,F)
Order Code4264493
Also Known AsTC4W66FU, TC4W66FU(TE12L
Technical Datasheet
9,000 In Stock
Need more?
9000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
3000+ | CNY1.340 (CNY1.5142) |
9000+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY4,020.00 (CNY4,542.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC4W66FU(TE12L,F)
Order Code4264493
Also Known AsTC4W66FU, TC4W66FU(TE12L
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
On State Resistance Max160ohm
IC Case / PackageSOT-505
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ85ohm
On Resistance Max160ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC4W66FU(TE12L,F) is a CMOS digital silicon monolithic IC. It contains two independence circuits of bidirectional switches. When control input CONT is set to “H” level, the impedance between input and output of the switch becomes low and when it is set to “L” level, the switch becomes high. This can be applied for switching of analogue signals and digital signals.
- DC supply voltage range from 3V to 18V
- On-state resistance is 290 ohm typ at (0 ≤ VIS ≤ VDD, RL = 10Kohm, Ta = 25°C)
- Quiescent current is 0.5µA max at (VIN = VDD, VSS, 10V, Ta = 25°C)
- Frequency response is 30MHz typ at (RL = 1Kohm, CL = 50pF, Ta = 25°C)
- Total harmonic distortion is 0.03% typ at (RL = 1Kohm, CL = 50pF, Ta = 25°C)
- Input capacitance is 5pF typ at (control input, Ta = 25°C)
- Operating temperature range from -40°C to 85°C
- SSOP8 package
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
3V to 18V
IC Case / Package
SOT-505
No. of Channels
2Channels
On Resistance Max
160ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
On State Resistance Max
160ohm
No. of Pins
8Pins
On Resistance Typ
85ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001