Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA55-3623200LF
Order Code2192138
Product RangeHA55 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA55-3623200LF
Order Code2192138
Product RangeHA55 Series
Technical Datasheet
Product RangeHA55 Series
Inductance20µH
Inductor ConstructionShielded
RMS Current (Irms)33A
Saturation Current (Isat)35A
DC Resistance Max3850µohm
Inductance Tolerance-
Technical Specifications
Product Range
HA55 Series
Inductor Construction
Shielded
Saturation Current (Isat)
35A
Inductance Tolerance
-
Inductance
20µH
RMS Current (Irms)
33A
DC Resistance Max
3850µohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001