Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoFSFD 4.5
Order Code1906748
Product Rangeeurofast® Series
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.270 (CNY208.2251) |
| 10+ | CNY178.120 (CNY201.2756) |
| 25+ | CNY173.090 (CNY195.5917) |
| 100+ | CNY168.570 (CNY190.4841) |
| 250+ | CNY164.160 (CNY185.5008) |
| 500+ | CNY160.800 (CNY181.704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.27 (CNY208.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoFSFD 4.5
Order Code1906748
Product Rangeeurofast® Series
Technical Datasheet
Product Rangeeurofast® Series
Sensor Connector SizeM12
Sensor Connector Gender-
Contact MaterialBrass
Current Rating4A
Technical Specifications
Product Range
eurofast® Series
Sensor Connector Gender
-
Current Rating
4A
Sensor Connector Size
M12
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021455