Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.450 (CNY20.8485) |
10+ | CNY11.860 (CNY13.4018) |
50+ | CNY11.570 (CNY13.0741) |
100+ | CNY11.280 (CNY12.7464) |
250+ | CNY10.690 (CNY12.0797) |
500+ | CNY10.620 (CNY12.0006) |
1000+ | CNY9.520 (CNY10.7576) |
2500+ | CNY9.300 (CNY10.509) |
Product Information
Product Overview
The DG417DJ-E3 is a single-pole single-throw (SPST) precision monolithic CMOS Analog Switch designed to provide high performance switching of analog signals. It is combining low power, low leakages, high speed, low on-resistance and small physical size. It is ideal for applications requiring high performance and efficient use of board space. To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate (HVSG) process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks up to the power supply level when off. It responds to opposite control logic levels.
- TTL/CMOS Compatible
- Wide dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Reduced board space
- Improved reliability
- Fast switching
Applications
Industrial, Test & Measurement, Aerospace, Defence, Military, Power Management, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Analogue Switch
35ohm
DIP
1Channels
35ohm
-
Through Hole
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
0V to 12V, ± 15V
8Pins
20ohm
SPST
-
-40°C
-
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate