Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.330 (CNY8.2829) |
10+ | CNY4.930 (CNY5.5709) |
100+ | CNY4.610 (CNY5.2093) |
500+ | CNY4.370 (CNY4.9381) |
1000+ | CNY4.130 (CNY4.6669) |
2500+ | CNY3.940 (CNY4.4522) |
5000+ | CNY3.720 (CNY4.2036) |
Product Information
Product Overview
The DG418LDY-E3 is a single-pole single-throw (SPST) precision monolithic CMOS Analog Switch designed to provide high performance switching of analog signals. It is combining low power, low leakages, high speed, low on-resistance and small physical size. It is ideal for applications requiring high performance and efficient use of board space. To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate (HVSG) process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks up to the power supply level when off. It responds to opposite control logic levels.
- TTL/CMOS Compatible
- Wide dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Reduced board space
- Improved reliability
- Fast switching
Applications
Industrial, Test & Measurement, Aerospace, Defence, Military, Power Management, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Analogue Switch
20ohm
SOIC
1Channels
20ohm
-
Surface Mount
85°C
-
No SVHC (15-Jun-2015)
Single & Dual Supply
± 3V to ± 6V
8Pins
13ohm
SPST
-
-40°C
-
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate