Print Page
Image is for illustrative purposes only. Please refer to product description.
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY18.580 (CNY20.9954) |
10+ | CNY12.030 (CNY13.5939) |
50+ | CNY11.490 (CNY12.9837) |
100+ | CNY10.950 (CNY12.3735) |
250+ | CNY10.800 (CNY12.204) |
500+ | CNY10.730 (CNY12.1249) |
1000+ | CNY10.520 (CNY11.8876) |
2500+ | CNY10.310 (CNY11.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.58 (CNY21.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG419DJ-E3
Order Code1077115
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max35ohm
Supply Voltage Range± 15V
IC Case / PackageDIP
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ20ohm
On Resistance Max35ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Alternatives for DG419DJ-E3
1 Product Found
Product Overview
The DG419DJ-E3 is a single-pole double-throw monolithic precision CMOS Analogue Switch designed to provide high performance switching of analogue signals. Combining low power, low leakages, high speed, low on-resistance and small physical size and break-before-make is guaranteed for the switch.
- An epitaxial layer prevents latch-up
- TTL and CMOS compatible
- Wide dynamic range
- Low signal errors and distortion
- Simple interfacing
- Reduced board space
- Improved reliability
- -40 to 85°C Temperature range
Applications
Test & Measurement, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
35ohm
IC Case / Package
DIP
No. of Channels
1Channels
On Resistance Max
35ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 15V
No. of Pins
8Pins
On Resistance Typ
20ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001002