You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY 615R100GAD25

Ceramic Disc Capacitor, 2500 pF, 10 kV, -20%, +80%, Z5U, 12.7 mm, Radial Leaded

VISHAY 615R100GAD25
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
615R100GAD25
Order Code:
2395788
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
615R
Technical Datasheet:
615R100GAD25   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (615R)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2500pF

:
10kV

:
-20%, +80%

:
Z5U

:
12.7mm

:
Radial Leaded

:
615R

:
-25°C

:
105°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 615R series low voltage DC Single-layer Capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper or tinned copper clad steel having diameters of 0.032 inch (0.81mm). The capacitors may be supplied with radial kinked or straight leads having lead spacing of 0.375 (9.5), 0.500 (12.7) or 0.750 inch (19.2). It is suitable for SMPS, DC and pulse high voltage applications.
  • Flame-retardant epoxy resin coating
  • Low losses
  • High stability
  • High capacitance in small size
  • UL94V-0 Flammability rating

Applications

Consumer Electronics, System Monitoring, Power Management, Medical

49 In stock Need more?

49 UK stock available for 5-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CNY46.70 ( ex VAT  ) CNY52.771 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY46.70 CNY52.771
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY40.49 CNY45.7537
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ CNY38.66 CNY43.6858
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --