Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC237343475
Order Code1469330
Product RangeMKT373 Series
Also Known As222237343475
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.950 (CNY64.3535) |
| 5+ | CNY49.630 (CNY56.0819) |
| 10+ | CNY42.310 (CNY47.8103) |
| 20+ | CNY38.830 (CNY43.8779) |
| 40+ | CNY35.340 (CNY39.9342) |
| 100+ | CNY31.850 (CNY35.9905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.95 (CNY64.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237343475
Order Code1469330
Product RangeMKT373 Series
Also Known As222237343475
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 10%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Product Length31mm
Product Width13mm
Product Height23mm
Product RangeMKT373 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MKT373 series is a MKT radial potted type DC film capacitor used for blocking and coupling, bypass and energy reservoir.
- Maximum application temperature 105°C
- Climatic testing class (according to IEC 60068-1) 55/105/56
- Mono construction, metallized polyester film
- Flame retardant plastic case and epoxy resin (UL-class 94 V-0)
- Tinned wire leads
- Grade 1 (long life) performance
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
4.7µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
31mm
Product Height
23mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
27.5mm
Product Width
13mm
Product Range
MKT373 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BFC237343475
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659