Print Page
12,000 In Stock
Need more?
12000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.286 (CNY0.3232) |
| 9000+ | CNY0.190 (CNY0.2147) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY858.00 (CNY969.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT52C3V3-E3-08
Order Code2691734
Product RangeBZT52
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation410mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- BZT52 series small signal zener diode in 2 pin SOD-123 package
- Silicon planar Zener diode
- Zener voltages are graded according to the international E24 standard
- 3.3V zener voltage at 1mA test current
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
410mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZT52C3V3-E3-08
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001