Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHVR4025JZEZR15M3Z
Order Code3819111
Product RangeIHVR-4025JZ-3Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.460 (CNY17.4698) |
| 10+ | CNY12.530 (CNY14.1589) |
| 50+ | CNY10.990 (CNY12.4187) |
| 100+ | CNY9.230 (CNY10.4299) |
| 200+ | CNY8.600 (CNY9.718) |
| 500+ | CNY7.960 (CNY8.9948) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.46 (CNY17.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHVR4025JZEZR15M3Z
Order Code3819111
Product RangeIHVR-4025JZ-3Z Series
Technical Datasheet
Inductance0.15µH
RMS Current (Irms)112A
Inductor ConstructionShielded
Saturation Current (Isat)112A
Product RangeIHVR-4025JZ-3Z Series
Inductor Case / Package-
DC Resistance Max143µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height6.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.15µH
Inductor Construction
Shielded
Product Range
IHVR-4025JZ-3Z Series
DC Resistance Max
143µohm
Product Length
10mm
Product Height
6.4mm
RMS Current (Irms)
112A
Saturation Current (Isat)
112A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00401