You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P11H1F0GHFW10102KA
POT, 1K, 1W, LINEAR, PANEL
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- P11H1F0GHFW10102KA
- Order Code:
- 3781165
- Technical Datasheet:
- P11H1F0GHFW10102KA Datasheet
Product Range Selector (P11H Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- 1Turns
- :
- Linear
- :
- 1W
- :
- ± 10%
- :
- P11H Series
- :
- Panel Mount
- :
- 6.35mm
- :
- 1
- :
- Rotary
- :
- 9.65mm
- :
- ± 150ppm/°C
- :
- Modular
- :
- Cermet
- :
- PC Pin
- :
- -
- :
- 35.6mm
- :
- 12.8mm
- :
- 13.6mm
- :
- -55°C
- :
- 125°C
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/2/23
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY199.18 CNY225.0734 | ( ) |
10+ | CNY186.71 CNY210.9823 | ( ) |
25+ | CNY153.52 CNY173.4776 | ( ) |
50+ | CNY132.78 CNY150.0414 | ( ) |
100+ | CNY128.63 CNY145.3519 | ( ) |
250+ | CNY120.33 CNY135.9729 | ( ) |
500+ | CNY111.20 CNY125.656 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.