Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR07C6202GSB14
Order Code2925003
Product RangeRLR Series
Technical Datasheet
373 In Stock
Need more?
373 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY38.630 (CNY43.6519) |
10+ | CNY26.160 (CNY29.5608) |
100+ | CNY18.860 (CNY21.3118) |
500+ | CNY15.660 (CNY17.6958) |
1000+ | CNY14.620 (CNY16.5206) |
2000+ | CNY14.330 (CNY16.1929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.63 (CNY43.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR07C6202GSB14
Order Code2925003
Product RangeRLR Series
Technical Datasheet
Product RangeRLR Series
Power Rating250mW
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Reliability
Technical Specifications
Product Range
RLR Series
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
Resistor Type
High Reliability
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345