Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,690.460 (CNY22,250.2198) |
Product Information
Product Overview
410-435 is an Analog Discovery Studio Max product kit. Analog Discovery Studio Max (ADS Max) provides an electronics laboratory for circuit design, signal analysis, and embedded systems coursework. ADS Max includes 14 built-in instruments and features such as a mulitmeter, bode plots, and digital protocol generation and analysis, and it is compatible with Digilent WaveForms, LabVlEW, C, and Python for custom software development. Additionally, the ADS Max provides access to removable curriculum-tailored Canvas boards to enhance functionality. One can use ADS Max for dynamic, hands-on experiences in both classroom and remote learning environments.
- 50MHz oscilloscope maximum bandwidth
- 100MS/s maximum sample rate
- 4 number of oscilloscope channels
- 14-bits oscilloscope resolution
Technical Specifications
-
Education / Hobby
Analogue Discovery Studio Max 410-435, Breadbrd, Pwr Supply, USB Cable, Screwdriver, Flywire Cables
No SVHC (21-Jan-2025)
-
Circuit Design, Signal Analysis, Embedded Systems Coursework
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate