726 Product Results Found for "PHILIPS"
Find a huge range of ARM Microcontrollers at element14 China. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY49.660 (CNY56.1158) | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ CNY27.720 (CNY31.3236) | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 16KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL1x | - | |||||
Each | 1+ CNY151.930 (CNY171.6809)10+ CNY141.480 (CNY159.8724)25+ CNY131.020 (CNY148.0526)50+ CNY120.570 (CNY136.2441)100+ CNY110.110 (CNY124.4243) | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | |||||
Each | 1+ CNY89.710 (CNY101.3723) | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 150MHz | 1MB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | |||||
Each | 1+ CNY85.770 (CNY96.9201) | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY96.850 (CNY109.4405) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI-S | 16 bit, 32 bit | - | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | |||||
Each | 1+ CNY218.470 (CNY246.8711)10+ CNY191.160 (CNY216.0108)25+ CNY158.390 (CNY178.9807)50+ CNY142.010 (CNY160.4713)100+ CNY131.080 (CNY148.1204) | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 180MHz | 2MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY80.010 (CNY90.4113)10+ CNY62.100 (CNY70.173)25+ CNY54.950 (CNY62.0935)50+ CNY53.330 (CNY60.2629)100+ CNY51.700 (CNY58.421)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 100MHz | 128KB | 80Pins | LQFP | 52I/O's | CAN, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | |||||
Each | 1+ CNY93.130 (CNY105.2369)10+ CNY81.490 (CNY92.0837)25+ CNY67.520 (CNY76.2976)50+ CNY51.460 (CNY58.1498)100+ CNY47.500 (CNY53.675)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 72MHz | 512KB | 100Pins | LQFP | 82I/O's | I2C, I2S, SPI, UART, USB | 128KB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis | L Series | - | |||||
Each | 1+ CNY11.390 (CNY12.8707)10+ CNY10.490 (CNY11.8537) | Min: 1 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 30MHz | 64KB | 64Pins | LQFP | 54I/O's | I2C, SPI, USART | 16KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC84x | - | |||||
Each | 1+ CNY10.220 (CNY11.5486) | Min: 1 / Mult: 1 | Kinetis EA Family KEAZx Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 40MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | Kinetis EA | KEAx | - | |||||
Each | 1+ CNY66.650 (CNY75.3145)10+ CNY58.320 (CNY65.9016)25+ CNY48.320 (CNY54.6016)50+ CNY43.320 (CNY48.9516)100+ CNY39.990 (CNY45.1887)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC54000 Series Microcontrollers | - | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | - | 100MHz | 256KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, USART, USB | 192KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC541xx | - | |||||
Each | 1+ CNY21.240 (CNY24.0012)10+ CNY19.860 (CNY22.4418) | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 44Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE0x | - | |||||
Each | 1+ CNY11.640 (CNY13.1532) | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL0x | - | |||||
Each | 1+ CNY62.530 (CNY70.6589) | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 120MHz | 1MB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | |||||
Each | 1+ CNY179.070 (CNY202.3491)10+ CNY118.600 (CNY134.018)25+ CNY116.110 (CNY131.2043) | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 169Pins | MAPBGA | 116I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 48Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | |||||
Each | 1+ CNY68.300 (CNY77.179)10+ CNY51.250 (CNY57.9125)25+ CNY48.880 (CNY55.2344)50+ CNY38.810 (CNY43.8553)100+ CNY36.060 (CNY40.7478)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL2x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 100Pins | LQFP | 80I/O's | I2C, I2S, SPI, UART, USB | 16KB | 12Channels | 16Bit | 1.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL2x | - | |||||
Each | 1+ CNY47.190 (CNY53.3247) | Min: 1 / Mult: 1 | PN7462 Family PN7362 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 20MHz | 160KB | 64Pins | VFBGA | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | - | 85°C | Surface Mount | - | - | PN7362 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ CNY96.850 (CNY109.4405) | Min: 10 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI-S | 16 bit, 32 bit | - | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY62.100 (CNY70.173)25+ CNY54.950 (CNY62.0935)50+ CNY53.330 (CNY60.2629)100+ CNY51.700 (CNY58.421)250+ CNY50.420 (CNY56.9746) | Min: 10 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 100MHz | 128KB | 80Pins | LQFP | 52I/O's | CAN, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | |||||
Each | 1+ CNY21.250 (CNY24.0125) | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, I2S, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE1x | - | |||||
Each | 1+ CNY51.600 (CNY58.308) | Min: 1 / Mult: 1 | i.MX Family i.MX RT1024 Series Microprocessors | - | ARM Cortex-M7F | 32 bit | - | 400MHz | 4MB | 144Pins | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | - | 105°C | Surface Mount | - | i.MX | i.MX RT1024 | - | |||||
Each | 1+ CNY83.830 (CNY94.7279) | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI | 32 bit | - | - | - | 64Pins | LQFP | 47I/O's | SPI, UART | - | 16Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | |||||
Each | 1+ CNY110.070 (CNY124.3791)10+ CNY92.100 (CNY104.073)25+ CNY90.360 (CNY102.1068)50+ CNY88.610 (CNY100.1293)100+ CNY86.860 (CNY98.1518) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | |||||
Each | 1+ CNY76.890 (CNY86.8857)10+ CNY59.990 (CNY67.7887)25+ CNY55.780 (CNY63.0314)50+ CNY52.760 (CNY59.6188)100+ CNY49.730 (CNY56.1949)More Pricing... | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1040 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 528MHz | - | 169Pins | LFBGA | 108I/O's | CAN, I2C, UART, USB | 512KB | - | - | - | - | -40°C | - | 125°C | Surface Mount | - | i.MX RT | i.MX RT1042 Series | - | |||||