Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC0603-R009FT5
Order Code2766242
Product RangeMFC Series
Technical Datasheet
3,990 In Stock
Need more?
3990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.470 (CNY3.9211) |
| 100+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 2500+ | CNY2.090 (CNY2.3617) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY34.70 (CNY39.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC0603-R009FT5
Order Code2766242
Product RangeMFC Series
Technical Datasheet
Resistance9000µohm
Product RangeMFC Series
Resistor Case / Package0603 [1608 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Small size 0603
- Resistance range 5 to 20mΩ
- Current sensing for power electronics
- High power density
Technical Specifications
Resistance
9000µohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFC Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001