Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULW2-33RJA25
Order Code1738522
Product RangeULW Series
Technical Datasheet
8,790 In Stock
Need more?
8790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.390 (CNY6.0907) |
| 50+ | CNY2.480 (CNY2.8024) |
| 250+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 2500+ | CNY1.040 (CNY1.1752) |
| 12500+ | CNY1.020 (CNY1.1526) |
| 25000+ | CNY0.999 (CNY1.1289) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.95 (CNY30.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULW2-33RJA25
Order Code1738522
Product RangeULW Series
Technical Datasheet
Resistance33ohm
Product RangeULW Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFlame Proof
Product Diameter3.8mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Welwyn ULW2 Series are axial leaded UL recognised wirewound resistors. Resistance range includes E24 decade values from 4.7ohm to 100 ohm.
- Isolation voltage of 250V
- Power rating at 25°C is 2W
- Available in 5% tolerance
- Temperature coefficient of resistance ±200ppm/°C
- Operating temperature range from -55°C to +155°C
- UL1412 recognised fusible resistor
- Failsafe mains fusing at 120 / 240Vrms
- Inrush and surge withstanding
Technical Specifications
Resistance
33ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ULW Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 200ppm/°C
Product Diameter
3.8mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ULW2-33RJA25
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000477