Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No643160100604
Order Code4168204
Product RangeWR-CIRC Series
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.030 (CNY162.7539) |
| 10+ | CNY132.060 (CNY149.2278) |
| 100+ | CNY117.650 (CNY132.9445) |
| 250+ | CNY103.860 (CNY117.3618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.03 (CNY162.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No643160100604
Order Code4168204
Product RangeWR-CIRC Series
Product RangeWR-CIRC Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector Mounting0
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialZinc Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5A
Voltage Rating250V
SVHCLead (25-Jun-2025)
Product Overview
WR-CIRC series is a M12 high-quality circular connector designed for demanding environments. With its ingress protection, this connectors ensure reliable connections for applications such as fieldbus, actuators/sensors, and robotics. With its PCB, cable, and solder variants, along with additional service options, our versatile M12 connectors allow you to tailor your connections to your exact requirements, enabling seamless integration and optimal performance.
Technical Specifications
Product Range
WR-CIRC Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68
Connector Body Material
Zinc Alloy Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
0
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
5A
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015