Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744313025
Order Code2211626
Product RangeWE-HCI Series
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.710 (CNY33.5723) |
| 10+ | CNY29.150 (CNY32.9395) |
| 50+ | CNY26.930 (CNY30.4309) |
| 100+ | CNY25.820 (CNY29.1766) |
| 200+ | CNY23.560 (CNY26.6228) |
| 400+ | CNY21.290 (CNY24.0577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.71 (CNY33.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744313025
Order Code2211626
Product RangeWE-HCI Series
Technical Datasheet
Inductance250nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeWE-HCI Series
DC Resistance Max750µohm
Inductance Tolerance± 20%
Product Length12.9mm
Product Width12.8mm
Product Height3.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
24A
Saturation Current (Isat)
60A
DC Resistance Max
750µohm
Product Length
12.9mm
Product Height
3.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003988