Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775118
Order Code2082631
Product RangeWE-PD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.090 (CNY19.3117) |
| 10+ | CNY15.590 (CNY17.6167) |
| 50+ | CNY14.320 (CNY16.1816) |
| 100+ | CNY13.460 (CNY15.2098) |
| 200+ | CNY12.620 (CNY14.2606) |
| 500+ | CNY11.560 (CNY13.0628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.09 (CNY19.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775118
Order Code2082631
Product RangeWE-PD2 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.89A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.14A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.1ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
1.89A
Saturation Current (Isat)
2.14A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095