Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778139
Order Code4655550
Product RangeWE-PD Series
Technical Datasheet
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.380 (CNY20.7694) |
| 50+ | CNY15.230 (CNY17.2099) |
| 100+ | CNY14.640 (CNY16.5432) |
| 250+ | CNY14.350 (CNY16.2155) |
| 500+ | CNY14.060 (CNY15.8878) |
| 1000+ | CNY13.780 (CNY15.5714) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.38 (CNY20.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744778139
Order Code4655550
Product RangeWE-PD Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)1.03A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.32ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
1.03A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000618