Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709102
Order Code3551513
Product RangeWE-PDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.810 (CNY29.1653) |
| 10+ | CNY23.550 (CNY26.6115) |
| 25+ | CNY21.630 (CNY24.4419) |
| 50+ | CNY20.330 (CNY22.9729) |
| 100+ | CNY19.070 (CNY21.5491) |
| 250+ | CNY17.450 (CNY19.7185) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.81 (CNY29.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709102
Order Code3551513
Product RangeWE-PDA Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)630mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeWE-PDA Series
DC Resistance Max1.06ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
WE-PDA Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
630mA
Saturation Current (Isat)
700mA
DC Resistance Max
1.06ohm
Product Length
12mm
Product Height
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00667