Print Page
2,960 In Stock
Need more?
2960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.144 (CNY0.1627) |
| 100+ | CNY0.140 (CNY0.1582) |
| 500+ | CNY0.135 (CNY0.1526) |
| 1000+ | CNY0.130 (CNY0.1469) |
| 2500+ | CNY0.125 (CNY0.1412) |
| 5000+ | CNY0.120 (CNY0.1356) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1.44 (CNY1.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAF0603FR-07120RL
Order Code4013036
Product RangeAF Series
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Sulfur
Product RangeAF Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
AF0603FR-07120RL is an AF series R-chips sulphur-resistant, automotive grade, thick film chip resistor designed to withstand environments with high levels of sulphur contamination. It is particularly suitable for automotive and industrial applications where durability and stability are crucial. It is also used in power applications, networking applications and high-end computer & multimedia electronics in high sulphur environments.
- Resistance is 120 ohm
- Resistance tolerance is ±1%
- 0603 [1608 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 75V and power rating is 100mW
- Operating temperature range from -55°C to 155°C
- Superior resistance to sulphur-containing environments
- Highly reliable electrode construction
- FOS test method: ASTM B809-95 105°C, 750 hours
- AEC-Q200 qualified
Technical Specifications
Resistance
120ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
AF Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Sulfur
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002