您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

FSB50550BS - 

智能功率模块 (IPM), MOSFET, 500 V, 7 A, 1500 Vrms, SPM5Q-023, SPM5

FSB50550BS - 智能功率模块 (IPM), MOSFET, 500 V, 7 A, 1500 Vrms, SPM5Q-023, SPM5

图片仅用于图解说明,详见产品说明。

制造商产品编号:
FSB50550BS
库存编号
2748790
产品范围
Motion SPM 5 Series
技术数据表:
FSB50550BS   Datasheet
查看所有技术文档

产品概述

The FSB50550BS from Fairchild Semiconductor is an advanced motion SPM 5 module in SPM5Q-023 package. It provides a fully featured, high performance inverter output stage for AC Induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in MOSFETs (FRFET technology) to minimize EMI and losses while also providing multiple on-module protection features including undervoltage lockouts and thermal monitoring. The built-in high speed HVIC requires only a single supply voltage and translates incoming logic level gate inputs to high voltage, high current drive signals required to properly drive module's internal MOSFETs. Separate open source MOSFET terminals are available for each phase to support widest variety of control algorithms. It has control supply voltage from 13.5V to 16.5V (applied between VDD & COM), 300V typical, 400V maximum supply voltage (applied between P & N). Typical applications include 3-phase inverter driver for small power AC motor
  • UL1557 certified (file number E209204), built-in bootstrap diodes simplify PCB layout
  • PWM switching frequency of 15KHz (Tj <= 150°C)
  • 500V FRFET MOSFET 3-phase inverter with gate drivers and protection
  • High side bias voltage range from 13.5V to 16.5V (applied between VB and VS)
  • Separate open source pins from low side MOSFETs for three phase current sensing
  • Active-high interface, works with 3.3V / 5V logic, schmitt-trigger input
  • Optimized for low electromagnetic interference
  • HVIC temperature sensing built-in for temperature monitoring
  • HVIC for gate driving and undervoltage protection
  • 1500Vrms/min isolation rating, 1µs blanking time for preventing arm-short

应用

电机驱动与控制

警告

该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.

产品信息

:
MOSFET
:
500V
:
7A
:
1500Vrms
:
SPM5Q-023
:
SPM5
:
Motion SPM 5 Series
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

436 有货

436 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 19-12-9 开始发售

CNY55.84 ( CNY63.10 含增值税)

定价不可用。 请联系客户服务

包装规格:
每卷
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY55.84 (CNY63.10)
  ( )
10+ CNY50.47 (CNY57.03)
  ( )
25+ CNY48.15 (CNY54.41)
  ( )
100+ CNY41.83 (CNY47.27)
  ( )
250+ CNY39.93 (CNY45.12)
  ( )
450+ CNY36.39 (CNY41.12)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。