您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

117/323 KIT

套装套件, Fluke 117数字万用表与Fluke 323真RMS钳式表

FLUKE 117/323 KIT
×
×

图片仅用于图解说明,详见产品说明。

制造商:
FLUKE FLUKE
制造商产品编号:
117/323 KIT
库存编号
2315744
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 117/323 KIT is an electricians multimeter Combo Kit combines the power of Fluke's 117 electrician's multimeter with a Fluke 323 clamp meter for productive and effective troubleshooting. The Fluke 117/323 electricians multimeter combo kit gives you the best in a versatile, rugged multimeter and a fast-acting, general purpose clamp meter. The Fluke 117 provides non-contact voltage detection, an AutoV/LoZ function, minimum/maximum/average readings, plus frequency and capacitance measurements. It is easy to use and saves you time. True RMS measurements and optimized ergonomics make the Fluke 323 true RMS clamp meter the best general purpose clamp meter for commercial and residential electricians. The Fluke 323 model is ideally suited for current measurements up to 400A in tight cable compartments.
  • Fluke 117 - Fast go/no-go testing with VoltAlert™ non-contact voltage detection
  • Fluke 117 - AutoVolt automatic AC/DC voltage selection and easy to use with one hand
  • Fluke 117 - Low input impedance helps prevent false readings due to ghost voltage
  • Fluke 117 - Work in poorly lit areas with the Large white LED backlit display
  • Fluke 117 - True RMS voltage and current for accurate measurements on non-linear loads
  • Fluke 117 - Measures 10A directly (20A overload for 30 seconds) without a current clamp
  • Fluke 117 - Resistance, continuity, frequency and capacitance
  • Fluke 323 - 600VAC and DC voltage measurement
  • Fluke 323 - True RMS AC voltage and current for accurate measurements on non-linear signals
  • Fluke 323 - Resistance measurement up to 40kR with continuity detection

应用

测试与测量

内容

Fluke 117 Digital multimeter and Fluke 323 True RMS clamp meter.

附注

校准服务可用于此产品. 可选择标准认证服务, 或国际认可的UKAS认证校准. 请访问我们的校准页面去了解更多详情.

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY2,993.53 ( CNY3,382.69  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY2,993.53 (CNY3,382.69)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --