您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

24020080030

以太网开关, 非管理型, 8端口, DIN轨安装

HARTING 24020080030
×
×

图片仅用于图解说明,详见产品说明。

制造商:
HARTING HARTING
制造商产品编号:
24020080030
库存编号
2580251
查看所有技术文档

Design your own connector solution

Han® Configurator tool for industrial connectors

Harting Configuration Tool
x

Han® Configurator tool for industrial connectors

Harting Configuration Tool

This feature is built in partnership with Harting. You will be taken to Harting's website.

  1. Configure your assembly
  2. Click the Add to shopping cart
  3. Your assembly will be added to you basket

产品范围选择器 (Ha-VIS eCon 2000 Series)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
8端口

:
Commercial

:
Unmanaged Fast Ethernet

:
DIN Rail

:
RJ45 x 8

:
10Mbps, 100Mbps

:
VDC

:
Ha-VIS eCon 2000 Series

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (3)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-9-26

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY2,434.37 ( 不含税  ) CNY2,750.84 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY2,434.37 CNY2,750.84
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --