您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

3560-16S(30) - 

输入输出连接器, HRS 3500系列, I/O, 插座, 16 触点, 表面安装 , 电路板安装

3560-16S(30) - 输入输出连接器, HRS 3500系列, I/O, 插座, 16 触点, 表面安装 , 电路板安装

图片仅用于图解说明,详见产品说明。

制造商产品编号:
3560-16S(30)
库存编号
1874350
产品范围
HRS 3500系列
查看所有技术文档

产品概述

The HRS 3500 series miniature shielded long life I/O Interface Connector designed for use with portable terminal equipment. It is suited to a wide range of applications including hand-held terminals and PDA equipment because of excellent insertion/removal durability(20000 times). The lock uses a snap-lock system which relieves the stress that accompanies forceful removal, making this connector resistance to external forces such as sudden pulls of the cable. Release of the lock is achieved with a simple operation of push buttons at the left and right sides of the plug. A positive lock sensation is provided by a click locking sound when the connector engages. Use of a new box-bending structure for the metal shell supports EMI protection and makes this a tough connector. There are two types of plug-side wiring systems, the pressure welding type designed to save labour in wiring and the solder type which enables an arbitrary selection of the type of cable.
  • Structure of the contacts is highly reliable, two-contact bellows type
  • The board mounting system uses 0.8mm spaced single row SMT for easy mounting
  • Suitable boards can be from 0.8 to 1.6mm thick, affording a wide selection of board thickness

应用

便携式器材, 计算机和计算机周边, 消费电子产品, 自动化与过程控制, 测试与测量

产品信息

:
16触点
:
插座
:
I/O
:
表面安装 
:
HRS 3500系列
:
电路板安装
:
镀金触芯
:
查找类似产品 选择并修改以上属性即可查找类似产品。

关联产品

比较选定的物品

相关搜索

60 有货

60 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 20-1-6 开始发售

CNY40.39 ( CNY45.64 含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY40.39 (CNY45.64)
  ( )
25+ CNY37.78 (CNY42.69)
  ( )
75+ CNY33.58 (CNY37.95)
  ( )
200+ CNY31.92 (CNY36.07)
  ( )
400+ CNY28.59 (CNY32.31)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。