您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

1266-22-000

激光模块, Cameo, 850 nm, 1 mW, 5 V, 准直, 3mm x 1mm, 30 mA

IMATRONIC 1266-22-000

图片仅用于图解说明,详见产品说明。

制造商产品编号:
1266-22-000
库存编号
2334341
查看所有技术文档

产品概述

The 1266-22-000 is a miniature Gated Cameo Laser Diode Module with threaded barrel for easy bulkhead mounting which ensures good thermal contact between module and heat sink. This new concept in laser module design allows a laser diode, an adjustable collimating lens and a drive circuit to be incorporated within a body which is just 23mm long and all without compromising the performance. The Gated Cameo offers high output power stability with transient and polarity protection, as well as electrical isolation between diode and case. It has a latching connector that improves reliability. An A/R coated user adjustable collimating lens produces an elliptical output beam which can by focused to produce fine spots. It also features a third TTL modulation input which allows the user to turn the input on and off with a bandwidth of >=100kHz. A fourth wire which controls the slow speed enable input allows the user to switch the laser on and off from interlocks and switches.

应用

信号处理, 传感与仪器, 自动化与过程控制, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
850nm

:
1mW

:
5V

:
准直

:
3mm x 1mm

:
30mA

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

可延期交货

交付周期内将会有更多库存,大约为 21-7-12

有货时请通知我

CNY736.16 ( CNY831.86  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY736.16 (CNY831.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --