您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
IDP15E60XKSA1
标准恢复二极管, 600 V, 29.2 A, 单, 2 V, 60 A
- 制造商:
- INFINEON INFINEON
- 制造商产品编号:
- IDP15E60XKSA1
- 库存编号
- 2212802
- 也称为:
- IDP15E60, SP000683024
- 技术数据表:
- IDP15E60XKSA1 Datasheet
产品范围选择器 (IDP15 Series)
查看全系列相关产品产品概述
The IDP15E60 is a Fast EmCon Diode offers low reverse recovery charge and low forward voltage. This 600V family has been primarily designed for motor drive applications up to 30kHz. For this reason, the outstanding features of the diode are softness and VF parameter. This results in diode that has excellent EMI behaviour and low conduction losses. The entire family has been qualified with a Tj (maximum) of 175°C.
- Lowest V F values
- Excellent trade-off on performance
- Low-conduction losses
- Easy paralleling
- Halogen-free
应用
工业, 消费电子产品, 电机驱动与控制
产品信息
技术文档 (3)
也称为
IDP15E60, SP000683024
已停产
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY11.81 (CNY13.35) | ( ) |
10+ | CNY10.01 (CNY11.31) | ( ) |
100+ | CNY7.81 (CNY8.83) | ( ) |
500+ | CNY6.65 (CNY7.51) | ( ) |
1000+ | CNY5.64 (CNY6.37) | ( ) |
2500+ | CNY5.47 (CNY6.18) | ( ) |
10000+ | CNY5.31 (CNY6.00) | ( ) |
定价不可用。 请联系客户服务。
筛选器工具