您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

VUO160-12NO7

桥式整流器, 三相, 1.2 kV, 175 A, 模块, 1.65 V, 5 引脚

IXYS SEMICONDUCTOR VUO160-12NO7
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
VUO160-12NO7
库存编号
9359478
产品范围
VUO16 Series
查看所有技术文档

产品范围选择器 (VUO16 Series)

查看全系列相关产品

产品概述

The VUO160-12NO7 is a Standard Rectifier Module with copper internally DCB isolated base plate. The rectifier module features planar passivated chips, very low forward voltage drop, improved temperature and power cycling. This rectifier module is suitable for three-phase bridge configurations.
  • Very low leakage current
  • Easy to mount with two screws
  • Advanced power cycling
  • 0.77V Threshold voltage
  • 3.4mR Slope resistance
  • 250W at 25°C Total power
  • 35pF at 400V/1MHz Junction capacitance

应用

电源整流

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
三相

:
1.2kV

:
175A

:
模块

:
1.65V

:
5引脚

:
150°C

:
VUO16 Series

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

送货开始日期 22-2-13

有货时请通知我

CNY448.93 ( CNY507.29  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY448.93 (CNY507.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY421.65 (CNY476.46)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY408.06 (CNY461.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --