您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MCBSTM32F400

评估板, STM32 F4xx系列MCU系列, 2.4英寸彩色QVGA TFT LCD, 10/100以太网端口

KEIL MCBSTM32F400
×

图片仅用于图解说明,详见产品说明。

制造商:
KEIL KEIL
制造商产品编号:
MCBSTM32F400
库存编号
2310005
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
STMicroelectronics

:
32位

:
STM32F4xx

:
ARM

:
Cortex-M4

:
STM32F407IG

:
评估板STM32F407IG, 快速入门指南

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

MCBSTM32F400 is a evaluation board which enables user to create and test working programs based on the STMicroelectronics STM32 F4xx series of ARM Cortex-M4 processor based devices. The STM32F407IG microcontroller is provided with the MCBSTM32F400 board which is a high end STM32F devices with on chip CAN, Ethernet, USB (full and high speed) connectivity and parallel camera interface. A 25MHz oscillator provides the clock signal for the MCU. The JTAG Interface connector provides debugging and emulator support for the STM32F407IG device. The JTAG Interface allows application debugging and programming of on chip and off chip flash devices. The board connects the on chip serial UART to the ST3232C, which converts the logic signals to RS232 voltage levels.
  • 168MHz STM32F407IG ARM Cortex-M4 processor based MCU in 176 pin BGA
  • On chip memory of 1MB flash and 192KB RAM
  • External memory of 8MB NOR flash, 512MB NAND flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface
  • 2.4inch colour QVGA TFT LCD with resistive touch screen
  • 10/100 Ethernet port, Serial/UART port
  • USB 2.0, CAN, MicroSD card interface
  • Analogue voltage control for ADC input
  • Audio CODEC with line in/out and speaker/microphone
  • Digital microphone, Digital VGA camera
  • 5 position joystick, accelerometer, gyroscope

应用

通信与网络, 测试与测量, 医用, 工业, 安全, 消费电子产品

内容

Board, MDK-ARM lite edition, Cable, Quick start guide.

已停产

CNY2,461.60 ( CNY2,781.61  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY2,461.60 (CNY2,781.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --