您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

KEITHLEY 2200-32-3

台式电源, 直流, 可编程, 1输出, 0 V, 32 V, 0 A, 3 A

KEITHLEY 2200-32-3
视频
×

图片仅用于图解说明,详见产品说明。

制造商:
KEITHLEY KEITHLEY
制造商产品编号:
2200-32-3
库存编号
2074732

在上面的文本框中输入您的自定义部件号

产品范围
2200
技术数据表:
2200-32-3   数据表
ECAD / MCAD
Supply Frame Models Link
查看所有技术文档

产品范围选择器 (2200)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
可编程

:
1输出

:
0V

:
32V

:
0A

:
3A

:
96W

:
99VAC

:
264VAC

:
3年

:
2200

:
欧洲, 瑞士, 英国

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

产品概述

Keithley series 2200 single-channel programmable DC Power Supplies provide a wide range of voltage outputs to address the testing and characterization of components, circuits, modules, and complete devices, whether you are in a research laboratory, in design and development, or in production test. The series consists of 5 models with output voltages from 20V to 72V that can deliver 86W, 96W, 100W, and 150W of power. In addition, these Power Supplies can act as constant current sources as well as constant voltage sources. The series 2200 power supplies offer an excellent combination of performance, versatility, and ease of use that allow you to obtain quality test data as quickly as possible. They perform as effectively in automated test systems as they do in bench applications.
  • Wide range of power output up to 32V/3A/96W
  • 0.03% basic voltage output accuracy and 0.05% basic current accuracy provide quality test data
  • High output and measurement resolution, 1mV and 0.1mA, for testing low power circuits and devices
  • Remote sensing to ensure the programmed voltage is applied to the load
  • Dual line display shows both the programmed and actual values indicating the power status
  • Repeatable test sequences of up to 80 output steps are easy to create with built-in list mode
  • GPIB and USB interfaces are standard for convenient automated control

附注

KickStart Limited Time Offer - FREE for 6 months when you purchase this item. Kickstart Software provided by Tektronix after purchase and completion of your details. Offer ends 31st December, 2023. (Not CN, IN, KR)

可延期交货

交付周期内将会有更多库存,大约为 24-1-8

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

产品范围选择器 (2200)

查看全系列相关产品
CNY12,060.92 ( 不含税  ) CNY13,628.8396 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
  • 1+
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 
1+ CNY12,060.92 CNY13,628.8396
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
输入行注释
总价: ( 不含税  )
总价: ( 含税 )
总价: --