您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

ALF80G272KP400

铝电解电容, 2700 µF, 400 V, ALF80 Series, ± 20%, 压合, 9000 小时 @ 105°C

KEMET ALF80G272KP400
×

图片仅用于图解说明,详见产品说明。

制造商:
KEMET KEMET
制造商产品编号:
ALF80G272KP400
库存编号
3521946
产品范围
ALF80 Series
也称为:
A557KW272M400G
查看所有技术文档

产品范围选择器 (ALF80 Series)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2700µF

:
400V

:
ALF80 Series

:
± 20%

:
压合

:
9000 小时 @ 105°C

:
50mm

:
-

:
-40°C

:
105°C

:
105mm

:
0.05ohm

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

ALF80 series press-fit aluminium electrolytic capacitors eliminate the need for solder and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors providing reliable electrical contact and the same vibration performance as soldered snap-in terminals. The ALF80 high CV press-fit capacitors offer high performance and reliability featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALF80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding and HVAC.
  • Eliminates manufacturing problems of soldering onto thick PCB copper tracks which act as heatsinks
  • Eliminates fractured solder joints/cold-solder
  • Skipping solder operation allows for easy insertion after production washing process
  • Capability to exchange components in the field
  • Maximum capacitance capability
  • 5 pin configuration
  • Long life up to 9000 hours at +105°C (VR, IR applied)
  • Excellent surge voltage capability
  • PET sleeve and Lexan disc are recognized to UL QMTR2, UL number E358957

也称为

A557KW272M400G

22 有货 需要更多?

22 UK 有库存,可在 4-5 个工作日内交货

CNY226.19 ( CNY255.59  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY226.19 (CNY255.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY214.29 (CNY242.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY184.53 (CNY208.52)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY172.62 (CNY195.06)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY160.59 (CNY181.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --