您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
您买过此产品。
在订单历史记录中查看
C0402C820J3GACTU
多层陶瓷电容器, 表面贴装, 82 pF, 25 V, 0402 [1005 公制], ± 5%, C0G / NP0, C系列KEMET
- 制造商:
- KEMET KEMET
- 制造商产品编号:
- C0402C820J3GACTU
- 库存编号
- 1650823
- 也称为:
- C0402C820J3GAC7867
- 技术数据表:
- C0402C820J3GACTU Datasheet
产品范围选择器 (C系列KEMET)
查看全系列相关产品产品信息
技术文档 (2)
产品概述
KEMET's C Series C0G dielectric features a 125°C maximum operating temperature and is considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
- Operating temperature range from -55°C to +125°C
- Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage ratings from 10V to 250V
- Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
- High thermal stability
- High ripple current capability
- Extremely low ESR and ESL
- No capacitance decay with time
- No piezoelectric noise
- Capacitance change is limited to ±30ppm/°C from -55 to 125°C
- Capacitance offerings ranging from 0.5pF up to 0.47µF
也称为
C0402C820J3GAC7867
1,220 有货 需要更多?
×
您现在可以预订货品了 订购所需的数量并按正常方式结算。目前无法交付的数量将列入延期交货订单中,并在到货后立即发货。 只有在发货后才会收取您的费用。
交付周期内有额外库存, 交付周期大约为 21-4-5
1,220 可于 4 至 5 个工作日内送达
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY2.61 (CNY2.95) | ( ) |
10+ | CNY1.58 (CNY1.79) | ( ) |
100+ | CNY0.945 (CNY1.07) | ( ) |
500+ | CNY0.861 (CNY0.97) | ( ) |
1000+ | CNY0.776 (CNY0.88) | ( ) |
2000+ | CNY0.646 (CNY0.73) | ( ) |
10000+ | CNY0.546 (CNY0.62) | ( ) |
20000+ | CNY0.508 (CNY0.57) | ( ) |
定价不可用。 请联系客户服务。
筛选器工具