您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

C0603C102G5GACAUTO

多层陶瓷电容器, 表面贴装, 1000 pF, 50 V, 0603 [1608 公制], ± 2%, C0G / NP0, AEC-Q200 C系列

KEMET C0603C102G5GACAUTO
×

图片仅用于图解说明,详见产品说明。

制造商:
KEMET KEMET
制造商产品编号:
C0603C102G5GACAUTO
库存编号
2904625
产品范围
AEC-Q200 C系列
查看所有技术文档

产品范围选择器 (AEC-Q200 C系列)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1000pF

:
50V

:
0603 [1608 公制]

:
± 2%

:
C0G / NP0

:
AEC-Q200 C系列

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (3)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C t
  • AEC-Q200 automotive qualified
  • Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • Operating temperature range from -55°C to +125°C
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time

警告

该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.
包装类型 复卷

340 有货 需要更多?

340 UK 有库存,可在 4-5 个工作日内交货

CNY4.99 ( CNY5.64  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 10 最低: 10
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
10+ CNY4.99 (CNY5.64)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY3.11 (CNY3.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY2.81 (CNY3.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY2.58 (CNY2.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
4000+ CNY1.80 (CNY2.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --