您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

C0603C221J5HACAUTO

多层陶瓷电容器, 表面贴装, 220 pF, 50 V, 0603 [1608 公制], ± 5%, X8R, C Series KEMET

KEMET C0603C221J5HACAUTO
×

图片仅用于图解说明,详见产品说明。

制造商:
KEMET KEMET
制造商产品编号:
C0603C221J5HACAUTO
库存编号
3234602
产品范围
C Series KEMET
查看所有技术文档

产品范围选择器 (C Series KEMET)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
220pF

:
50V

:
0603 [1608 公制]

:
± 5%

:
X8R

:
C Series KEMET

:
-55°C

:
150°C

:
AEC-Q200

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (3)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The X8R dielectric features a 150°C maximum operating temperature. It offes the latest in high temp dielectric technology and reliability for high temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from -55°C to +150°C.

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
包装类型 切割卷带

279 有货 需要更多?

279 UK 有库存,可在 4-5 个工作日内交货

CNY0.39 ( CNY0.44  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 10 最低: 10
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
10+ CNY0.39 (CNY0.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY0.231 (CNY0.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY0.16 (CNY0.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY0.128 (CNY0.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2000+ CNY0.117 (CNY0.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
4000+ CNY0.108 (CNY0.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
20000+ CNY0.10 (CNY0.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --