您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

C1206C182JDGACAUTO - 

多层陶瓷电容器, 表面贴装, 1800 pF, 1 kV, 1206 [3216 公制], ± 5%, C0G / NP0, AEC-Q200 C Series

C1206C182JDGACAUTO - 多层陶瓷电容器, 表面贴装, 1800 pF, 1 kV, 1206 [3216 公制], ± 5%, C0G / NP0, AEC-Q200 C Series

图片仅用于图解说明,详见产品说明。

制造商:
KEMET KEMET
制造商产品编号:
C1206C182JDGACAUTO
库存编号
2984994
产品范围
AEC-Q200 C Series
查看所有技术文档

产品信息

:
1800pF
:
1kV
:
1206 [3216 公制]
:
± 5%
:
C0G / NP0
:
AEC-Q200 C Series
:
-55°C
:
125°C
:
AEC-Q200
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

KEMET's Automotive Grade High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. In addition to their use in power supplies, these capacitors are widely used in industries related to automotive(hybrid), telecommunications, medical, military, aerospace, semiconductors and test/diagnostic equipment.
  • AEC-Q200 automotive qualified
  • Operating temperature range of -55°C to +125°C
  • Capacitance offerings ranging from 1pF to 0.150µF
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV and 3 KV
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes
  • No capacitance change with respect to applied rated DC voltage
  • Extremely low ESR and ESL, High thermal stability and High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns

相关搜索

包装类型 复卷

2,490 有货

2,490 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 21-6-7 开始发售

CNY5.31 ( CNY6.00  含增值税)

定价不可用。 请联系客户服务

包装规格:
每卷
多件: 5 最低: 5
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY5.31 (CNY6.00)
  ( )
50+ CNY4.01 (CNY4.53)
  ( )
250+ CNY3.15 (CNY3.56)
  ( )
500+ CNY2.65 (CNY2.99)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。