您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

C1812C145J5JLC7805 - 

多层陶瓷电容, 1.4 µF, 50 V, 1812 [4532 公制], KONNEKT ™, ± 5%, U2J

C1812C145J5JLC7805 - 多层陶瓷电容, 1.4 µF, 50 V, 1812 [4532 公制], KONNEKT ™, ± 5%, U2J

图片仅用于图解说明,详见产品说明。

制造商:
KEMET KEMET
制造商产品编号:
C1812C145J5JLC7805
库存编号
2930851
产品范围
KONNEKT ™
查看所有技术文档

产品信息

:
1.4µF
:
50V
:
1812 [4532 公制]
:
KONNEKT ™
:
± 5%
:
U2J
:
5.3mm
:
-55°C
:
125°C
:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

The KONNEKT ™ capacitors are designed for high-efficiency and high-density power applications. It utilizes an innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. Combined with KEMET's ultra-stable U2J dielectric, KONNEKT ™ enables a low-loss, low inductance package capable of handling extremely high ripple currents in the hundreds of kilohertz. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and a predictable and linear change in capacitance with reference to ambient temperature, with minimal aging effect. Capacitance change is limited to -750 ±120 ppm/°C from -55°C to +125°C. KONNEKT ™ can also be mounted in a low-loss orientation to further increasing its power handling capability. The low-loss orientation increases ripple current handling capabilities.
  • Extremely high-power density and ripple current capability
  • Extremely low equivalent series resistance (ESR)
  • Extremely low equivalent series inductance (ESL)
  • Operating temperature range of -55°C to +125°C
  • No capacitance shift with voltage
  • Low noise
  • Surface mountable using standard MLCC reflow profiles
  • Low-loss orientation option for higher current handling capability

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相关搜索

包装类型 切割卷带

1,884 有货

1,884 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 20-10-5 开始发售

CNY56.96 ( CNY64.36 含增值税)

定价不可用。 请联系客户服务

包装规格:
每卷
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY56.96 (CNY64.36)
  ( )
10+ CNY48.92 (CNY55.28)
  ( )
50+ CNY41.98 (CNY47.44)
  ( )
100+ CNY35.50 (CNY40.12)
  ( )
250+ CNY31.40 (CNY35.48)
  ( )
500+ CNY29.50 (CNY33.34)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。