您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

C2225W564KCRACTU - 

多层陶瓷电容器, 表面贴装, ArcShield™, 0.56 µF, 500 V, 2225 [5664 公制], ± 10%, X7R, ArcShield™ W系列FT-CAP

C2225W564KCRACTU - 多层陶瓷电容器, 表面贴装, ArcShield™, 0.56 µF, 500 V, 2225 [5664 公制], ± 10%, X7R, ArcShield™ W系列FT-CAP

图片仅用于图解说明,详见产品说明。

制造商:
KEMET KEMET
制造商产品编号:
C2225W564KCRACTU
库存编号
2760629
产品范围
ArcShield™ W系列FT-CAP
也称为:
C2225W564KCRAC7800
查看所有技术文档

产品信息

:
0.56µF
:
500V
:
2225 [5664 公制]
:
± 10%
:
X7R
:
ArcShield™ W系列FT-CAP
:
-55°C
:
125°C
:
-
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

The ArcShield™ series high voltage surface mount Multilayer Ceramic Chip Capacitor in X7R dielectric is designed for use in high voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300V, in high humidity environments and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short-circuit condition (catastrophic failure mode). The highly reliable base metal dielectric system combined with unique internal shield electrode structure that is designed to suppress an arc-over event while increasing available capacitance.
  • Patented technology
  • Permanent internal arc protection
  • Protective surface coating not required
  • Base metal electrode (BME) dielectric system
  • Industry leading CV values
  • Exceptional performance at high frequencies
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb plated termination finish option available (5% Pb minimum)
  • Operating temperature range from -55°C to +125°C

也称为

C2225W564KCRAC7800

相关搜索

1,021 有货

1,021 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 20-4-27 开始发售

CNY29.87 ( CNY33.75  含增值税)

定价不可用。 请联系客户服务

包装规格:
每卷
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY29.87 (CNY33.75)
  ( )
10+ CNY25.93 (CNY29.30)
  ( )
100+ CNY21.13 (CNY23.88)
  ( )
500+ CNY17.67 (CNY19.97)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。