您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

C4540H183KVGWCT050 - 

多层陶瓷电容器, 表面贴装, 18000 pF, 3.5 kV, 4540 [1110 公制], ± 10%, C0G / NP0, Pulse Discharge

C4540H183KVGWCT050 - 多层陶瓷电容器, 表面贴装, 18000 pF, 3.5 kV, 4540 [1110 公制], ± 10%, C0G / NP0, Pulse Discharge

图片仅用于图解说明,详见产品说明。

制造商:
KEMET KEMET
制造商产品编号:
C4540H183KVGWCT050
库存编号
2536243
产品范围
Pulse Discharge
查看所有技术文档

产品信息

:
18000pF
:
3.5kV
:
4540 [1110 公制]
:
± 10%
:
C0G / NP0
:
Pulse Discharge
:
-55°C
:
200°C
:
-
:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

KEMET's Industrial Grade Pulse Discharge Series surface mount capacitors in C0G Dielectric deliver reliable high voltage and high temperature performance required for operation in harsh environments, specifically discharge circuitry. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices offer industry-leading performance relative to capacitance and case size. KEMET Pulse Discharge capacitors average greater than 30% higher breakdown voltage than competitive precious metal electrode (PME) devices with similar capacitance & voltage ratings. Designed for down-hole oil exploration and perforation, these devices feature a 200°C maximum operating temperature. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Pulse Discharge series capacitors in C0G dielectric exhibi
  • Operating temperature range from -55ºC to +200ºC
  • Higher UVBD capability than competitive dielectric technologies
  • Capacitance offerings ranging from 2.2 nF up to 150 nF
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature from -55°C to +200°C
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns

相关搜索

等待发货

可根据所示交货时间延期交货

 
查看库存和交货日期

更多现货于本周 20-2-17 开始发售

再次有货时请联系我

CNY266.92 ( CNY301.62 含增值税)

定价不可用。 请联系客户服务

包装规格:
每卷
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY266.92 (CNY301.62)
  ( )
10+ CNY237.27 (CNY268.12)
  ( )
50+ CNY205.45 (CNY232.16)
  ( )
100+ CNY192.18 (CNY217.16)
  ( )
250+ CNY178.92 (CNY202.18)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。