您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

VP2/5A/CIB/47VDC - 

通用继电器, VP系列, 功率, 锁定单线圈, DPDT, 47 VDC, 5 A

VP2/5A/CIB/47VDC - 通用继电器, VP系列, 功率, 锁定单线圈, DPDT, 47 VDC, 5 A

图片仅用于图解说明,详见产品说明。

制造商产品编号:
VP2/5A/CIB/47VDC
库存编号
1181455
产品范围
VP系列
查看所有技术文档

产品信息

:
DPDT
:
47VDC
:
5A
:
VP系列
:
通孔安装
:
锁定式单线圈
:
250VAC
:
焊接
:
-
:
:
2.5kohm
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

The VP series Varley™ Miniature Cradle Relay offers contact, coil and mounting options to meet a wide range of applications. It is extremely reliable, proven through many years manufacture and is compatible with all similar products manufactured world-wide. It has 2/4/6/8-pole contact arrangements are available with a choice of contact materials to suit applications from low to heavy duty. The nominal coil voltages range from 6 to 200VDC and 6 to 110VAC to give the user a liberal choice of operating voltages. It is available as a plug-in relay (also suitable for direct wiring) or for printed circuit board mounting with alternative pin layouts. The relay sockets and retaining clips (ordered separately) are available to suit the different case sizes. Sockets are available with printed circuit pins or solder tags. The wiring sockets are supplied complete with an earth clip (loose piece) enabling the relay to be earthed via the fixing screw.
  • World-wide compatibility
  • Bistable magnetic latching types available
  • Mounting options
  • Comprehensive technical service
  • Broad custom capability
  • BT23 and BT32 approved types available
  • mA/mV to 5A or 250V switching
  • Life tested to 100000000 mechanical operations

应用

工业

相关搜索

11 有货

11 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 20-1-6 开始发售

CNY250.83 ( CNY283.44 含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY250.83 (CNY283.44)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。