您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

KPHHS-1005SYCK

发光二极管, 低功率, 黄色, SMD, 1005, 20 mA, 2 V, 590 nm

KINGBRIGHT KPHHS-1005SYCK
KINGBRIGHT KPHHS-1005SYCK
KINGBRIGHT KPHHS-1005SYCK
KINGBRIGHT KPHHS-1005SYCK
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
KPHHS-1005SYCK
库存编号
2001788
查看所有技术文档

产品概述

The KPHHS-1005SYCK from Kingbright is a surface mount super bright yellow colour rectangular chip LED. This device is made of AlGaInP on GaAs substrate light emitting diode which can operate with wide viewing angle and low power consumption.
  • Standard size of 1mm x 0.5mm SMT LED, 0.5mm thickness
  • Luminous intensity of 150mcd at 20mA
  • Viewing angle is 120°
  • Forward voltage is 2V
  • Forward current (If) is 20mA
  • Dominant wavelength is 590nm at IF=20mA
  • Peak wavelength is 590nm at IF=20mA
  • Water clear lens type

应用

发光二极管照明, 便携式器材, 工业, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
黄色

:
SMD

:
1005

:
20mA

:
2V

:
590nm

:
150mcd

:
120°

:
矩形

:
-

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带
  提供其他包装选项
复卷 (最少 150/卷):2001788RL 查看库存

350 有货

350 Shanghai 有货,可次日送达(在 CST 下午 4.30 之前订购)

该库存量售罄后,将不再备货

CNY0.418 ( CNY0.47  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY0.418 (CNY0.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --
5 (切割卷带 2001788) x 0.418 = CNY2.09
总价: CNY2.09 (CNY2.362  含增值税)
选择您的包装首选项
注意:较远的仓库可能采用不同的包装类型出货。 请注意查看每个包装选项的发货和交货期信息。