您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

KX022-1020

加速度计, MEMS, 3轴, 数字, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.8 V, 3.6 V, LGA

KIONIX KX022-1020
×

图片仅用于图解说明,详见产品说明。

制造商:
KIONIX KIONIX
制造商产品编号:
KX022-1020
库存编号
2452202
技术数据表:
KX022-1020   Datasheet
查看所有技术文档

产品概述

The KX022-1020 is a silicon micro machined 3-axis Digital Accelerometer with integrated 256bytes buffer orientation, tap/double tap and activity detecting algorithms. The sense element is fabricated using Kionix's proprietary plasma micromachining process technology. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element, which further utilizes common mode cancellation to decrease errors from process variation, temperature and environmental stress. The sense element is hermetically sealed at the wafer level by bonding a second silicon lid wafer to the device using a glass frit. Voltage regulators are used to maintain constant internal operating voltages over the range of input supply voltages. I²C or SPI digital protocol is used to communicate with the chip to configure and check for updates to the orientation, Directional Tap™ detection and activity monitoring algorithms.
  • User-selectable g range and output data rate
  • User-selectable 8-bit low resolution or 16-bit high resolution mode
  • Digital high-pass filter outputs
  • Low Power Consumption with FlexSet™ performance optimization
  • User-configurable wake-up function
  • Digital I²C up to 3.4MHz
  • Digital SPI up to 10MHz
  • Excellent temperature performance
  • High shock survivability
  • Factory programmed offset and sensitivity
  • Self-test function

应用

传感与仪器, 电源管理, 系统监控, 消费电子产品, 计算机和计算机周边, 医用

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
数字

:
X, Y, Z

:
± 2g, ± 4g, ± 8g

:
1.8V

:
3.6V

:
LGA

:
12引脚

:
8192计数/克

:
4096counts/g

:
16384counts/g

:
-

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

已停产

CNY15.55 ( CNY17.57  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY15.55 (CNY17.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY10.65 (CNY12.03)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY10.36 (CNY11.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY8.93 (CNY10.09)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY8.63 (CNY9.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --